
BQ24104RHLT | |
|---|---|
DigiKey Part Number | 296-48107-2-ND - Tape & Reel (TR) 296-48107-1-ND - Cut Tape (CT) 296-48107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24104RHLT |
Description | IC BATT CHG LI-ION 1-2CEL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24104RHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,01600 € | 40,16 € |
| 25 | 3,71000 € | 92,75 € |
| 100 | 3,37410 € | 337,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,12036 € | 780,09 € |
| 500 | 3,02664 € | 1.513,32 € |
| 750 | 2,97973 € | 2.234,80 € |
| 1.250 | 2,92774 € | 3.659,68 € |
| 1.750 | 2,89734 € | 5.070,34 € |
| 2.500 | 2,86811 € | 7.170,28 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |




