
BQ24103ARHLR | |
|---|---|
DigiKey Part Number | 296-22739-2-ND - Tape & Reel (TR) 296-22739-1-ND - Cut Tape (CT) 296-22739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24103ARHLR |
Description | IC BATT CHG LI-ION 1-2CEL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24103ARHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,28500 € | 22,85 € |
| 25 | 2,09720 € | 52,43 € |
| 100 | 1,89030 € | 189,03 € |
| 250 | 1,79164 € | 447,91 € |
| 500 | 1,77238 € | 886,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,62273 € | 4.868,19 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |










