
BQ24095DGQR | |
|---|---|
DigiKey Part Number | 296-39906-2-ND - Tape & Reel (TR) 296-39906-1-ND - Cut Tape (CT) 296-39906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24095DGQR |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24095DGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 6.45V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,72960 € | 18,24 € |
| 100 | 0,64590 € | 64,59 € |
| 250 | 0,60584 € | 151,46 € |
| 500 | 0,58166 € | 290,83 € |
| 1.000 | 0,57146 € | 571,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54078 € | 1.351,95 € |
| 5.000 | 0,52813 € | 2.640,65 € |
| 7.500 | 0,52179 € | 3.913,42 € |
| 12.500 | 0,51477 € | 6.434,62 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |




