
BQ24092DGQT | |
|---|---|
DigiKey Part Number | 296-27510-2-ND - Tape & Reel (TR) 296-27510-1-ND - Cut Tape (CT) 296-27510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24092DGQT |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24092DGQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.45V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18500 € | 11,85 € |
| 25 | 1,07800 € | 26,95 € |
| 100 | 0,96040 € | 96,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,90444 € | 226,11 € |
| 500 | 0,87068 € | 435,34 € |
| 750 | 0,85379 € | 640,34 € |
| 1.250 | 0,83505 € | 1.043,81 € |
| 1.750 | 0,82410 € | 1.442,18 € |
| 2.500 | 0,81357 € | 2.033,92 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

