
BQ24085DRCR | |
|---|---|
DigiKey Part Number | 296-22992-2-ND - Tape & Reel (TR) 296-22992-1-ND - Cut Tape (CT) 296-22992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24085DRCR |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24085DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 750mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15000 € | 11,50 € |
| 25 | 1,04600 € | 26,15 € |
| 100 | 0,93140 € | 93,14 € |
| 250 | 0,87688 € | 219,22 € |
| 500 | 0,84400 € | 422,00 € |
| 1.000 | 0,84138 € | 841,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78345 € | 2.350,35 € |
| 6.000 | 0,76708 € | 4.602,48 € |
| 9.000 | 0,75889 € | 6.830,01 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


