BQ24083DRCR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.551
Unit Price: 0,85000 €
Datasheet
Charger IC Lithium Ion/Polymer 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24083DRCR

DigiKey Part Number
296-23459-2-ND - Tape & Reel (TR)
296-23459-1-ND - Cut Tape (CT)
296-23459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24083DRCR
Description
IC BATT CHG LI-ION 1CELL 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ24083DRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
-
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,63142 €1.894,26 €
6.0000,61777 €3.706,62 €
9.0000,61094 €5.498,46 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €