MFR Recommended

BQ24081DRCTG4 | |
|---|---|
DigiKey Part Number | BQ24081DRCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24081DRCTG4 |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24081DRCTG4 Models |
Category | Charge Current - Max 1A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 6.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-VSON (3x3) |
Programmable Features Current, Timer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24081DRCT | Texas Instruments | 1.824 | 296-32026-1-ND | 1,70000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87380 € | 436,90 € |
| 750 | 0,85696 € | 642,72 € |
| 1.250 | 0,83830 € | 1.047,88 € |
| 1.750 | 0,82740 € | 1.447,95 € |
| 2.500 | 0,81691 € | 2.042,28 € |
| 6.250 | 0,79434 € | 4.964,62 € |
| Unit Price without VAT: | 0,87380 € |
|---|---|
| Unit Price with VAT: | 1,03982 € |



