Charger IC Lithium Ion 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24079TRGTT

DigiKey Part Number
296-BQ24079TRGTTTR-ND - Tape & Reel (TR)
296-BQ24079TRGTTCT-ND - Cut Tape (CT)
296-BQ24079TRGTTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24079TRGTT
Description
IC BATT CHG LI-ION 1CELL 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ24079TRGTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage, Reverse Current, Short Circuit
Charge Current - Max
1.5A
Battery Pack Voltage
4.1V
Voltage - Supply (Max)
6.4V
Interface
USB
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 809
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
13,92000 $3,92 $
102,95900 $29,59 $
252,71960 $67,99 $
1002,45630 $245,63 $
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,33068 $582,67 $
5002,25500 $1.127,50 $
7502,21709 $1.662,82 $
1.2502,17510 $2.718,88 $
1.7502,15054 $3.763,44 $
2.5002,12694 $5.317,35 $
Manufacturers Standard Package
Unit Price without VAT:3,92000 $
Unit Price with VAT:4,66480 $