
BQ24079RGTT | |
|---|---|
DigiKey Part Number | 296-48489-2-ND - Tape & Reel (TR) 296-48489-1-ND - Cut Tape (CT) 296-48489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24079RGTT |
Description | IC BATT CHG LI-ION 1CELL 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24079RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 6.4V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88200 € | 18,82 € |
| 25 | 1,72240 € | 43,06 € |
| 100 | 1,54700 € | 154,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,46340 € | 365,85 € |
| 500 | 1,41300 € | 706,50 € |
| 750 | 1,38776 € | 1.040,82 € |
| 1.250 | 1,35980 € | 1.699,75 € |
| 1.750 | 1,34345 € | 2.351,04 € |
| 2.500 | 1,32773 € | 3.319,33 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

