
BQ24072TEVM | |
|---|---|
DigiKey Part Number | 296-30745-ND |
Manufacturer | |
Manufacturer Product Number | BQ24072TEVM |
Description | EVAL BOARD FOR BQ24072T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ24072T bqTINY™ III Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ24072T | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | Charge Timer | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,50000 € | 106,50 € |
| Unit Price without VAT: | 106,50000 € |
|---|---|
| Unit Price with VAT: | 126,73500 € |

