
BQ24072RGTT | |
|---|---|
DigiKey Part Number | 296-23813-2-ND - Tape & Reel (TR) 296-23813-1-ND - Cut Tape (CT) 296-23813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24072RGTT |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24072RGTT Models |
Category | Charge Current - Max 1.5A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.4V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 16-VFQFN Exposed Pad |
Programmable Features Current, Timer | Supplier Device Package 16-VQFN (3x3) |
Fault Protection Over Temperature, Over Voltage, Reverse Current, Short Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,85900 € | 18,59 € |
| 25 | 1,70080 € | 42,52 € |
| 100 | 1,52780 € | 152,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,44520 € | 361,30 € |
| 500 | 1,39544 € | 697,72 € |
| 750 | 1,37051 € | 1.027,88 € |
| 1.250 | 1,34289 € | 1.678,61 € |
| 1.750 | 1,32675 € | 2.321,81 € |
| 2.500 | 1,31122 € | 3.278,05 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

