MFR Recommended

BQ24070RHLTG4 | |
|---|---|
DigiKey Part Number | BQ24070RHLTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24070RHLTG4 |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24070RHLTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,77384 € | 443,46 € |
| 500 | 1,71514 € | 857,57 € |
| 750 | 1,68573 € | 1.264,30 € |
| 1.250 | 1,65317 € | 2.066,46 € |
| 1.750 | 1,63414 € | 2.859,74 € |
| 2.500 | 1,61582 € | 4.039,55 € |
| Unit Price without VAT: | 1,77384 € |
|---|---|
| Unit Price with VAT: | 2,11087 € |



