
BQ24064DRCT | |
|---|---|
DigiKey Part Number | 296-BQ24064DRTR-ND - Tape & Reel (TR) 296-BQ24064DRCT-ND - Cut Tape (CT) 296-BQ24064DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24064DRCT |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24064DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,20000 € | 22,00 € |
| 25 | 2,01800 € | 50,45 € |
| 100 | 1,81810 € | 181,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,72280 € | 430,70 € |
| 500 | 1,66540 € | 832,70 € |
| 750 | 1,63663 € | 1.227,47 € |
| 1.250 | 1,60478 € | 2.005,98 € |
| 1.750 | 1,58615 € | 2.775,76 € |
| 2.500 | 1,56824 € | 3.920,60 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |


