
BQ24064DRCR | |
|---|---|
DigiKey Part Number | 296-19869-2-ND - Tape & Reel (TR) 296-19869-1-ND - Cut Tape (CT) 296-19869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24064DRCR |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24064DRCR Models |
Category | Charge Current - Max 1A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 16.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-VSON (3x3) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Temperature, Over Voltage, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,89000 € | 18,90 € |
| 25 | 1,73000 € | 43,25 € |
| 100 | 1,55450 € | 155,45 € |
| 250 | 1,47068 € | 367,67 € |
| 500 | 1,44338 € | 721,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,32727 € | 3.981,81 € |
| 6.000 | 1,30216 € | 7.812,96 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |


