
BQ24064DRCR | |
|---|---|
DigiKey Part Number | 296-19869-2-ND - Tape & Reel (TR) 296-19869-1-ND - Cut Tape (CT) 296-19869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24064DRCR |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24064DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91400 € | 19,14 € |
| 25 | 1,75200 € | 43,80 € |
| 100 | 1,57400 € | 157,40 € |
| 250 | 1,48920 € | 372,30 € |
| 500 | 1,46156 € | 730,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,34398 € | 4.031,94 € |
| 6.000 | 1,31855 € | 7.911,30 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |


