
BQ24060DRCR | |
|---|---|
DigiKey Part Number | 296-BQ24060DRCRTR-ND - Tape & Reel (TR) 296-BQ24060DRCRCT-ND - Cut Tape (CT) 296-BQ24060DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24060DRCR |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24060DRCR Models |
Category | Charge Current - Max 1A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 16.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-VSON (3x3) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Temperature, Over Voltage, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80600 € | 18,06 € |
| 25 | 1,65240 € | 41,31 € |
| 100 | 1,48370 € | 148,37 € |
| 250 | 1,40312 € | 350,78 € |
| 500 | 1,37446 € | 687,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,26525 € | 3.795,75 € |
| 6.000 | 1,24109 € | 7.446,54 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |


