Similar

BQ24055DSST | |
|---|---|
DigiKey Part Number | 296-25140-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24055DSST |
Description | IC BATT CHG LI-ION 1CELL 12WSON |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-WSON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24055DSST Models |
Category | Charge Current - Max 800mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 28V |
Part Status Obsolete | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature 0°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 12-WFDFN Exposed Pad |
Programmable Features Current | Supplier Device Package 12-WSON (2x3) |
Fault Protection Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24050DSQT | Texas Instruments | 677 | 296-25138-1-ND | 1,94000 € | Similar |


