
BQ24052DSQT | |
|---|---|
DigiKey Part Number | 296-25139-2-ND - Tape & Reel (TR) 296-25139-1-ND - Cut Tape (CT) 296-25139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24052DSQT |
Description | IC BATT CHG LI-ION 1CELL 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24052DSQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 800mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 28V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31000 € | 13,10 € |
| 25 | 1,19320 € | 29,83 € |
| 100 | 1,06530 € | 106,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,00440 € | 251,10 € |
| 500 | 0,96762 € | 483,81 € |
| 750 | 0,94921 € | 711,91 € |
| 1.250 | 0,92882 € | 1.161,02 € |
| 1.750 | 0,91689 € | 1.604,56 € |
| 2.500 | 0,90542 € | 2.263,55 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |



