
BQ24050DSQR | |
|---|---|
DigiKey Part Number | 296-38870-2-ND - Tape & Reel (TR) 296-38870-1-ND - Cut Tape (CT) 296-38870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24050DSQR |
Description | IC BATT CHG LI-ION 1CELL 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24050DSQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 800mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 28V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12200 € | 11,22 € |
| 25 | 1,02000 € | 25,50 € |
| 100 | 0,90790 € | 90,79 € |
| 250 | 0,85456 € | 213,64 € |
| 500 | 0,82234 € | 411,17 € |
| 1.000 | 0,81900 € | 819,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76310 € | 2.289,30 € |
| 6.000 | 0,74708 € | 4.482,48 € |
| 9.000 | 0,73906 € | 6.651,54 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

