Charger IC Lithium Ion/Polymer 10-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24041DSQR

DigiKey Part Number
296-46410-2-ND - Tape & Reel (TR)
296-46410-1-ND - Cut Tape (CT)
296-46410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24041DSQR
Description
IC BATT CHG LI-ION 1CELL 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24041DSQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,76200 €7,62 €
250,68920 €17,23 €
1000,60930 €60,93 €
2500,57112 €142,78 €
5000,54814 €274,07 €
1.0000,53722 €537,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49979 €1.499,37 €
6.0000,48846 €2.930,76 €
9.0000,48278 €4.345,02 €
15.0000,47650 €7.147,50 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €