BQ24038RHLRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 96.536
Unit Price: 3,74000 €
Datasheet
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24038RHLRG4

DigiKey Part Number
BQ24038RHLRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24038RHLRG4
Description
IC BATT CHG LI-ION 1CELL 20VQFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24038RHLRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Reverse Current, Short Circuit
Charge Current - Max
1.5A
Battery Pack Voltage
4.36V
Voltage - Supply (Max)
16V
Interface
USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,93853 €5.815,59 €
Manufacturers Standard Package
Unit Price without VAT:1,93853 €
Unit Price with VAT:2,30685 €