
BQ24032ARHLT | |
|---|---|
DigiKey Part Number | 296-25922-2-ND - Tape & Reel (TR) 296-25922-1-ND - Cut Tape (CT) 296-25922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24032ARHLT |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24032ARHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,58300 € | 35,83 € |
| 25 | 3,30720 € | 82,68 € |
| 100 | 3,00300 € | 300,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,85804 € | 714,51 € |
| 500 | 2,77068 € | 1.385,34 € |
| 750 | 2,72691 € | 2.045,18 € |
| 1.250 | 2,67842 € | 3.348,03 € |
| 1.750 | 2,65008 € | 4.637,64 € |
| 2.500 | 2,62283 € | 6.557,07 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |


