
BQ24030EVM | |
|---|---|
DigiKey Part Number | 296-20822-ND |
Manufacturer | |
Manufacturer Product Number | BQ24030EVM |
Description | EVAL BOARD FOR BQ24030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ24030 bqTINY™ Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ24030 | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | 3.3V LDO, 6V Output Power, Safety Timer, Precharge Conditioning, Cell Temperature, Status Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,71000 € | 52,71 € |
| Unit Price without VAT: | 52,71000 € |
|---|---|
| Unit Price with VAT: | 62,72490 € |


