
BQ24026DRCR | |
|---|---|
DigiKey Part Number | 296-17305-2-ND - Tape & Reel (TR) 296-17305-1-ND - Cut Tape (CT) 296-17305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24026DRCR |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24026DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 4,80000 € | 48,00 € |
| 25 | 4,44440 € | 111,11 € |
| 100 | 4,05420 € | 405,42 € |
| 250 | 3,86816 € | 967,04 € |
| 500 | 3,75602 € | 1.878,01 € |
| 1.000 | 3,66372 € | 3.663,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,54971 € | 10.649,13 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |

