
BQ24020EVM | |
|---|---|
DigiKey Part Number | 296-19933-ND |
Manufacturer | |
Manufacturer Product Number | BQ24020EVM |
Description | EVAL BOARD FOR BQ24020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ24020 bqTINY™-II Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ24020 |
Series | Primary Attributes Li-Ion / Li-Pol (1 Cell) |
Packaging Bulk | Secondary Attributes Safety Timer, Precharge Conditioning, Cell Temperature Monitoring, Status Output |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Charger |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,27000 € | 57,27 € |
| Unit Price without VAT: | 57,27000 € |
|---|---|
| Unit Price with VAT: | 68,15130 € |


