
BQ24014DRCR | |
|---|---|
DigiKey Part Number | 296-18392-2-ND - Tape & Reel (TR) 296-18392-1-ND - Cut Tape (CT) 296-18392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24014DRCR |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24014DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,28100 € | 22,81 € |
| 25 | 2,09280 € | 52,32 € |
| 100 | 1,88700 € | 188,70 € |
| 250 | 1,78872 € | 447,18 € |
| 500 | 1,72948 € | 864,74 € |
| 1.000 | 1,68073 € | 1.680,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,62050 € | 4.861,50 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

