Charger IC Lithium Ion/Polymer 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24010DRCR

DigiKey Part Number
296-13714-2-ND - Tape & Reel (TR)
296-13714-1-ND - Cut Tape (CT)
296-13714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24010DRCR
Description
IC BATT CHG LI-ION 1CELL 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ24010DRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Short Circuit
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
16.5V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.664
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,68000 €2,68 €
102,00400 €20,04 €
251,83680 €45,92 €
1001,65240 €165,24 €
2501,56452 €391,13 €
5001,51154 €755,77 €
1.0001,46792 €1.467,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,41402 €4.242,06 €
6.0001,38766 €8.325,96 €
Manufacturers Standard Package
Unit Price without VAT:2,68000 €
Unit Price with VAT:3,18920 €

Other Suppliers on DigiKey

2.943In Stock
Ships from Rochester Electronics, LLC