Similar

BQ24007RGWR | |
|---|---|
DigiKey Part Number | 296-12971-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24007RGWR |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24007RGWR Models |
Category | Charge Current - Max 1.2A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 10V |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 20-VQFN Exposed Pad |
Current - Charging Constant | Supplier Device Package 20-VQFN (5x5) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24040DSQR | Texas Instruments | 25.398 | 296-37142-1-ND | 0,81000 € | Similar |


