
BQ24005PWP | |
|---|---|
DigiKey Part Number | 296-9382-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ24005PWP |
Description | IC BATT CHG LI-ION 2CEL 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24005PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1.2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 10V | |
Interface | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,39500 € | 43,95 € |
| 70 | 3,78414 € | 264,89 € |
| 140 | 3,63543 € | 508,96 € |
| 280 | 3,51304 € | 983,65 € |
| 560 | 3,41229 € | 1.910,88 € |
| 1.050 | 3,33641 € | 3.503,23 € |
| 2.520 | 3,25077 € | 8.191,94 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

