BQ24003PWPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 26.585
Unit Price: 0,81000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 2.774
Unit Price: 7,53000 €
Datasheet
Charger IC Lithium Ion 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24003PWPG4

DigiKey Part Number
BQ24003PWPG4-ND
Manufacturer
Manufacturer Product Number
BQ24003PWPG4
Description
IC BATT CHG LI-ION 1CEL 20HTSSOP
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ24003PWPG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1.2A
Manufacturer
Texas Instruments
Battery Pack Voltage
4.2V
Packaging
Tube
Voltage - Supply (Max)
10V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 70°C (TA)
Battery Chemistry
Lithium Ion
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Current - Charging
Constant
Supplier Device Package
20-HTSSOP
Programmable Features
Current, Timer
Base Product Number
Fault Protection
Over Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ24040DSQRTexas Instruments26.585296-37142-1-ND0,81000 €Similar
BQ24003PWPRochester Electronics, LLC2.7742156-BQ24003PWP-ND7,53000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
705,42514 €379,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,42514 €
Unit Price with VAT:6,45592 €