BQ24001PWPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7.885
Unit Price: 6,35976 €
Datasheet
Charger IC Lithium Ion 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24001PWPR

DigiKey Part Number
BQ24001PWPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24001PWPR
Description
IC BATT CHG LI-ION 1CEL 20HTSSOP
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ24001PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant
Programmable Features
Current, Timer
Fault Protection
Over Temperature
Charge Current - Max
1.2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
10V
Interface
-
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29.810 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

29.810In Stock
Ships from Rochester Electronics, LLC