BQ2205LYPWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 307
Unit Price: 5,80000 €
Datasheet
Nonvolatile SRAM Memory Controller IC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2205LYPWG4

DigiKey Part Number
BQ2205LYPWG4-ND
Manufacturer
Manufacturer Product Number
BQ2205LYPWG4
Description
IC MEM CTLR NONVOL SRAM 16-TSSOP
Customer Reference
Detailed Description
Nonvolatile SRAM Memory Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ2205LYPWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Controller Type
Nonvolatile SRAM
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1803,03394 €546,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,03394 €
Unit Price with VAT:3,61039 €