BQ2204ASN-NTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,91731 €
Datasheet
Nonvolatile SRAM Memory Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2204ASN-NTR

DigiKey Part Number
BQ2204ASN-NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ2204ASN-NTR
Description
IC MEM CTLR NONVOL SRAM 16-SOIC
Customer Reference
Detailed Description
Nonvolatile SRAM Memory Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2204ASN-NTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Controller Type
Nonvolatile SRAM
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types