Similar

BQ2201PN | |
|---|---|
DigiKey Part Number | 296-9369-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2201PN |
Description | IC MEM CTLR NONVOL SRAM 8-PDIP |
Customer Reference | |
Detailed Description | Nonvolatile SRAM Memory Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2201PN Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-PDIP |
Controller Type Nonvolatile SRAM | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ2201SN-N | Rochester Electronics, LLC | 806 | 2156-BQ2201SN-N-ND | 5,52000 € | Similar |


