Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ20Z90DBTR-V110

DigiKey Part Number
BQ20Z90DBTR-V110-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ20Z90DBTR-V110
Description
IC GAS GAUGE LI-ION 30TSSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ20Z90DBTR-V110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
30-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC