
BQ20Z90DBT | |
|---|---|
DigiKey Part Number | 296-19865-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ20Z90DBT |
Description | IC GAS GAUGE FOR BQ29330 30TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ20Z90DBT Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 30-TFSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 30-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ20Z90DBT-V150 | Rochester Electronics, LLC | 214 | 2156-BQ20Z90DBT-V150-ND | 12,97050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 10 | 7,81500 € | 78,15 € |
| 60 | 6,87383 € | 412,43 € |
| 120 | 6,61933 € | 794,32 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |



