MFR Recommended

BQ20Z80DBTR-V102G4 | |
|---|---|
DigiKey Part Number | BQ20Z80DBTR-V102G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ20Z80DBTR-V102G4 |
Description | IC GAS GAUGE MON LI-ION 38TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ20Z80DBTR-V102G4 Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 38-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ20Z80DBTR-V102 | Texas Instruments | 23.701 | 296-19275-1-ND | 21,45000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,50344 € | 21.006,88 € |
| Unit Price without VAT: | 10,50344 € |
|---|---|
| Unit Price with VAT: | 12,49909 € |



