
BQ20Z80DBT-V102 | |
|---|---|
DigiKey Part Number | 296-32835-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ20Z80DBT-V102 |
Description | IC GAS GAUGE BQ29312A 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ20Z80DBT-V102 Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 38-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ20Z80DBT | Rochester Electronics, LLC | 50 | 2156-BQ20Z80DBT-ND | 16,47933 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,05000 € | 24,05 € |
| 10 | 19,40600 € | 194,06 € |
| Unit Price without VAT: | 24,05000 € |
|---|---|
| Unit Price with VAT: | 28,61950 € |


