
BQ20Z80ADBTR-V110 | |
|---|---|
DigiKey Part Number | BQ20Z80ADBTR-V110-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ20Z80ADBTR-V110 |
Description | IC GAS GAUGE BQ29312A 38-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ20Z80ADBTR-V110 Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 38-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 13,04265 € | 26.085,30 € |
| Unit Price without VAT: | 13,04265 € |
|---|---|
| Unit Price with VAT: | 15,52075 € |


