BQ20Z75DBTR-V160G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 9,65680 €
Datasheet

Similar


Texas Instruments
In Stock: 12.368
Unit Price: 3,76000 €
Datasheet
Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ20Z75DBTR-V160G4

DigiKey Part Number
BQ20Z75DBTR-V160G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ20Z75DBTR-V160G4
Description
IC GAS GAUGE LI-ION 2-4C 38TSSOP
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ20Z75DBTR-V160G4 Models
Product Attributes
Filter Similar Products
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Mfr
Interface
SMBus
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Function
Multi-Function Controller
Supplier Device Package
38-TSSOP
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Number of Cells
2 ~ 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ20Z75DBTR-V160Texas Instruments0296-23516-2-ND9,65680 €MFR Recommended
BQ40Z50RSMR-R2Texas Instruments12.368296-49567-1-ND3,76000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0009,65680 €19.313,60 €
Manufacturers Standard Package
Unit Price without VAT:9,65680 €
Unit Price with VAT:11,49159 €