Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP
38-TSSOP

BQ20Z75DBT

DigiKey Part Number
296-22553-5-ND
Manufacturer
Manufacturer Product Number
BQ20Z75DBT
Description
IC GAS GAUGE W/TRACK IMP 38TSSOP
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Mfr
Interface
SMBus
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Function
Multi-Function Controller
Supplier Device Package
38-TSSOP
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Number of Cells
2 ~ 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 408 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
50109,85740 €5.492,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,85740 €
Unit Price with VAT:130,73031 €

Other Suppliers on DigiKey

408In Stock
Ships from Rochester Electronics, LLC