Parametric Equivalent
Parametric Equivalent

BQ20Z65DBT-R1 | |
|---|---|
DigiKey Part Number | 296-25636-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ20Z65DBT-R1 |
Description | IC GAS GAUGE LI-ION 2-4C 44TSSOP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 44-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ20Z65DBT-R1 Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-TFSOP (0.173", 4.40mm Width) |
Function Multi-Function Controller | Supplier Device Package 44-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 2 ~ 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ20Z655DBT | Rochester Electronics, LLC | 1.833 | 2156-BQ20Z655DBT-ND | 18,28214 € | Parametric Equivalent |
| BQ34Z651DBT | Rochester Electronics, LLC | 19.205 | 2156-BQ34Z651DBT-ND | 20,43231 € | Parametric Equivalent |









