
BQ20Z40PWR | |
|---|---|
DigiKey Part Number | BQ20Z40PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ20Z40PWR |
Description | IC GAS GAUGE LI-ION 2-4C 20TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ20Z40PWR Models |
Category | Number of Cells 2 ~ 4 |
Mfr | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 20-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,76256 € | 25.525,12 € |
| Unit Price without VAT: | 12,76256 € |
|---|---|
| Unit Price with VAT: | 15,18745 € |

