
BQ2092SN-A311 | |
|---|---|
DigiKey Part Number | BQ2092SN-A311-ND |
Manufacturer | |
Manufacturer Product Number | BQ2092SN-A311 |
Description | IC GAS GAUGE MULTI-CHEM 16SOIC |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2092SN-A311 Models |
Category | Interface I2C |
Mfr | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Function Battery Monitor | Supplier Device Package 16-SOIC |
Battery Chemistry Multi-Chemistry | Base Product Number |

