BQ2085DBT-V1P3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.060
Unit Price: 8,05531 €
Datasheet
Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
38-TSSOP

BQ2085DBT-V1P3

DigiKey Part Number
296-17238-ND
Manufacturer
Manufacturer Product Number
BQ2085DBT-V1P3
Description
IC GAS GAUGE FOR BQ29311 38TSSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ2085DBT-V1P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
-
Fault Protection
-
Interface
SMBus
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 20.02.2027
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5017,53720 €876,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,53720 €
Unit Price with VAT:20,86927 €