
BQ2084RTTR-V140 | |
|---|---|
DigiKey Part Number | 296-19398-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2084RTTR-V140 |
Description | IC GAS GAUGE FOR BQ29312 36-QFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 36-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | BQ2084RTTR-V140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Fault Protection | - | |
Interface | SMBus | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,82542 € | 17.476,26 € |
| Unit Price without VAT: | 5,82542 € |
|---|---|
| Unit Price with VAT: | 6,93225 € |

