
BQ2084DBTR | |
|---|---|
DigiKey Part Number | BQ2084DBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2084DBTR |
Description | IC GAS GAUGE FOR BQ29312 38TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2084DBTR Models |
Category | Interface SMBus |
Mfr | Operating Temperature -20°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 38-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 2 ~ 4 |

