BQ2084DBTR-V143 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 50
Unit Price: 16,74733 €
Datasheet
SN65LVDS108DBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SN65LVDS108DBT
38-TSSOP

BQ2084DBTR-V143

DigiKey Part Number
296-21297-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ2084DBTR-V143
Description
IC GAS GAUGE FOR BQ29312 38TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ2084DBTR-V143 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Fault Protection
-
Interface
SMBus
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0009,81016 €19.620,32 €
Manufacturers Standard Package
Unit Price without VAT:9,81016 €
Unit Price with VAT:11,67409 €