
BQ2083DBTR-V1P3 | |
|---|---|
DigiKey Part Number | BQ2083DBTR-V1P3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2083DBTR-V1P3 |
Description | IC GAS GAUGE FOR BQ29311 38TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2083DBTR-V1P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | - | |
Interface | SMBus | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 14,82851 € | 29.657,02 € |
| Unit Price without VAT: | 14,82851 € |
|---|---|
| Unit Price with VAT: | 17,64593 € |

