
BQ2083DBT-V1P3 | |
|---|---|
DigiKey Part Number | 296-17237-ND |
Manufacturer | |
Manufacturer Product Number | BQ2083DBT-V1P3 |
Description | IC GAS GAUGE FOR BQ29311 38TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2083DBT-V1P3 Models |
Category | Interface SMBus |
Mfr | Operating Temperature -20°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 38-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,77120 € | 438,56 € |
| Unit Price without VAT: | 8,77120 € |
|---|---|
| Unit Price with VAT: | 10,43773 € |

